APC EPDU1116B APC Easy Rack PDU, Basic, 0U, 1 Phase, 3.7kW, 230V, 16A, 20 x C13

MPN
EPDU1116B
Brand
APC
EAN-13
731304405016
Order Code
71-7654
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £258.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

APC Easy Basic Rack PDU EPDU1116B is Easy-to-install and easy-to-use PDU, making rack power distribution easy. This offers more than a power strip for server rack and network rack solutions. This is Vertical rack mountable PDU in ultra light weight upto 5% weight reduction with Aluminum housing. EPDU1116B has IEC 39 16A 2P+E type inlet, Twenty IEC C13 and four IEC C19 type outlet sockets. This can operate from -5° to +45°C temperation range and comes with 1 year of standard warranty. Vertical mounting capabilities allow users to mount the units in a rack or enclosure without expending valuable rack space The packaging includes installation guide, toolless mounting kit and mounting brackets for quick and easy mounting in the rear of the enclosure. Product family includes a variety of input and output connections to distribute 12V, 28V, or 23V power to multiple outlets. Having a variety of inputs and outputs allow users to adapt to varying power requirements. APC offers units that bring up to 17.3kW using a single branch whip. Saves time and money during installation by using one branch whip and standard connections.

Reviews

Be the first to submit a review

Trustpilot