APC EPDU1016B APC Easy Rack PDU, Basic, 1U, 1 Phase, 3.7kW, 230V, 16A, 8 x C13

MPN
EPDU1016B
Brand
APC
EAN-13
731304404996
Order Code
71-9798
Country of Origin
Philippines

Discontinued by Manufacturer


APC Easy Basic Rack PDU EPDU116B is Easy-to-install and easy-to-use PDU, making rack power distribution easy. This offers more than a power strip for server rack and network rack solutions. This is horizontal rack mountable PDU in ultra light weight upto 5% weight reduction with Aluminum housing. EPDU116B has IEC-32 C2 2-24V type inlet and eight IEC C13 type outlet sockets. This can operate from -5° to +45°C temperation range and comes with 1 year of standard warranty. The packaging includes cable, installation guide, user manual and rack mounting brackets for quick and easy mounting inside the rack. Product family includes a variety of input and output connections to distribute 12V, 28V, or 23V power to multiple outlets. Having a variety of inputs and outputs allow users to adapt to varying power requirements. APC offers units that bring up to 17.3kW using a single branch whip. Saves time and money during installation by using one branch whip and standard connections.

Trustpilot