APC E3SXR6 APC E3SXR6 UPS battery cabinet Tower

MPN
E3SXR6
Brand
APC
EAN-13
731304345503
Order Code
71-9957
Country of Origin
Philippines
Qty Unit Price (Ex VAT)
1+ £2546.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Modular battery cabinet for extended runtime for UPSs with internal batteries. The cabinet is supplied without batteries, so batteries must be purchased separately. Up to six battery strings (E3SBT4 or E3SBTH4) can be installed in the cabinet.

Protection

Parallel capability
Multiple units can be placed in parallel to meet power capacity and redundancy requirements

Replaceable dust filters
protect the UPS in harsh environments.

Optional SNMP Card
When you purchase the SNMP card, you can monitor and manage UPS status remotely through the UPS Web interface or through EcoStruxure IT's cloud-based and on-premise software suites. Click here for more information about EcoStruxure IT.

Wide Input Voltage Window
Saves your battery power for when you really need it - during power cuts!

Convenience

Intuitive user interface
The intuitive graphical user interface allows for easy system configuration.

Front-access servicing
Simplifies installation and UPS maintenance while minimizing space requirements.

Easy Loop Test
Verifies UPS performance before you connect your load, without the need for a load bank.

ECO Mode
Operating mode that by-passes unused electrical components in good power conditions to achieve high operating efficiency without sacrificing protection

Easy to install fast
Quickly roll the compact and lightweight UPS into position.

Straightforward installation
Including the input, output, and bypass breakers, as well as the Emergency Power Off (EPO) switch, simplifies installation planning and speeds up deployment.

Reviews

Be the first to submit a review

Trustpilot