APC E3MUPS60KHBS APC E3MUPS60KHBS uninterruptible power supply (UPS)

MPN
E3MUPS60KHBS
Brand
APC
EAN-13
731304363262
Order Code
73-1268
Country of Origin
Philippines
Qty Unit Price (Ex VAT)
1+ £10963.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Easy-to-install, easy-to-connect, easy-to-use, and easy-to-service 6 kVA 3 phase UPS with advanced product features, robust electrical specifications and compact design making your business continuity easy. Ideal for small and medium data centers and other business critical applications, this UPS is EcoStruxure-ready to give you peace of mind with cloud-based remote monitoring and management. This UPS is for internal batteries, but is supplied without batteries, so you can easily customize the battery runtime. For battery runtime details, see the runtime charts published under the Documents tab. Includes 5x8 start-up service.

Replaceable dust filters
protect the UPS in harsh environments.

Wide Input Voltage Window
Saves your battery power for when you really need it - during power cuts!

Parallel capability
Multiple units can be placed in parallel to meet power capacity and redundancy requirements

Optional SNMP Card
When you purchase the SNMP card, you can monitor and manage UPS status remotely through the UPS Web interface or through EcoStruxure IT's cloud-based and on-premise software suites. Click here for more information about EcoStruxure IT.

Front-access servicing
Simplifies installation and UPS maintenance while minimizing space requirements.

ECO Mode
Operating mode that by-passes unused electrical components in good power conditions to achieve high operating efficiency without sacrificing protection

Straightforward installation
Including the input, output, and bypass breakers, as well as the Emergency Power Off (EPO) switch, simplifies installation planning and speeds up deployment.

Easy to install fast
Quickly roll the compact and lightweight UPS into position.

Easy Loop Test
Verifies UPS performance before you connect your load, without the need for a load bank.

Reviews

Be the first to submit a review

Trustpilot