APC BX750MI-GR APC Back-UPS, 750VA, Tower, 230V, 4x CEE 7/7 Schuko outlets, AVR

MPN
BX750MI-GR
Brand
APC
EAN-13
731304410843
Order Code
72-5313
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This APC Back-UPS offers power and surge protection for wireless networks, computers, gaming consoles and other electronics in your home or business. The 75VA tower UPS has 4 total outlets, all of which provide battery back up and surge protection. It has a surge energy rating of 273 Joules. It features Automatic Voltage Regulation to correct voltage dips and surges to proper levels. This UPS has a 2-year warranty and CE product certification.
  • Automatic Voltage Regulation (AVR)
  • Automatically steps up low voltage and steps down high voltage to levels that are suitable for your equipment
  • Dataline surge protection
  • Provides protection of connected equipment from power surges on the data lines
  • PowerChute Personal Edition OS Compatibility
  • This software supports numerous operating systems and processors
  • USB connection
  • Use your PC to access additional power protection and management features for your UPS via a USB Port
  • Audible alarms
  • Provides notification of changing utility power and UPS power conditions
  • LED status display
  • Quickly understand unit and power status with visual indicators
  • Intelligent battery management
  • Maximizes battery performance, life, and reliability through intelligent, precision charging
  • Automatic self-test
  • Periodic battery self-test ensures early detection of a battery that needs to be replaced
  • Battery failure notification
  • Provides early-warning fault analysis on batteries enabling timely preventive maintenance
  • Surge only outlets
  • Protect secondary electronics from surges and spikes without reducing battery power used to run primary electronics during an outage
  • Battery and surge protected outlets
  • Back up and protect your hardware and data during power outages, surges and spikes
  • Safety-agency approved
  • Ensures the product has been tested and approved to work safely with the connected service provider equipment and within the specified environment
  • Battery-protected and surge-only outlets
  • Reserves power capacity and run time for connected equipment that require UPS battery back-up while providing surge only protection for less critical equipment

Reviews

Be the first to submit a review

Trustpilot