Easter Opening Hours and Delivery Dates here

APC BX1100CI 1100VA by Schneider Electric UPS

Order Code:

59-2185

Brand: APC MPN: BX1100CI

Discontinued


The APC BX1100CI is a 1100VA Back-UPS that will provide enough battery backup power to allow you to work through short lengthy power outages.

The Back-UPS 1100 features Automatic Voltage Regulation (AVR), which stabilises output voltage to protect your electronics over a wide range of mains dips and swells, so you can work indefinitely during brownouts and over voltages.

The UPS1100 has been specifically designed for areas with rugged power conditions, making it the perfect unit to protect your productivity from the constant threat of bad power and lost data.

Applications include PC and peripherals, Networking equipment (router, modem), Network Attached Storage (NAS), Game console and Projectors with impulse power.


  • Power Button / LED Indicator and Audible Alarms
  • Automatic Voltage Regulation (AVR)
  • 3 battery backup and surge protected IEC Sockets
  • Push Button Circuit Breaker
  • Automatic Diagnostic Testing
  • Easy to use one step battery connector
  • Model Number: BX1100CI
  • Output Capacity: 1100VA/ 600W
  • Output Voltage/ Frequency (On utility): 230V/ 45-65Hz
  • Output Voltage / Frequency (On battery): 230V ±8%, 50 or 60Hz
  • Output Connections: 6x Universal outlets and 1x IEC
  • Waveform Type: Stepped Approximation to Sine Wave
  • Input Voltage/ Frequency: 150 to 280V/ 50-65Hz
  • AC Power Surge Protection: All sockets
  • Dimensions: 215(H) x 130(W) x 336(D)mm
  • Weight: 12.0kg
  • Colour: Black
  • Supplied with 1100VA Voltage option
  • Manufacturer's part: APC BX1100CI
  • Weight 12.0kg

    Trustpilot