APC BVX900LI Easy UPS uninterruptible power supply (UPS) Line-Interactive 0.9 k

MPN
BVX900LI
Brand
APC
UPC-12
731304404491
Order Code
70-4972
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stock

Battery backup and surge protection
Outlets provide abundant runtime for network gateway equipment and other critical low-power devices, allowing for hours of internet access during a power outage.

Battery and surge protected outlets
Back up and protect your hardware and data during power outages, surges and spikes.

Safety-agency approved
Ensures the product has been tested and approved to work safely with the connected service provider equipment and within the specified environment.

Boost Automatic Voltage Regulation (AVR)
Preserves battery life and maximizes runtime by correcting low voltages without discharging the battery.

Cold-start capable
Provides temporary battery power when the utility power is out.

Sleek design
Slim, modern design can be upright, flat, or wall-mounted to comfortably fit any electronics set-up and complement home décor.

Transformer-block spaced outlets
Protect equipment with input transformer blocks without blocking access to other receptacles.

LED Indicators
Provide easy-to-read status of the unit and utility power conditions.

Audible alarms
Provides notification of changing utility power and UPS power conditions.

Advanced Safety Features
Safeguard your Home UPS from overloads, excessive mains voltages, short circuits, installation mishaps and battery damage due to low voltage situations.

Battery failure notification
Provides early-warning fault analysis on batteries enabling timely preventive maintenance

Intelligent battery management
Maximizes battery performance, life, and reliability through intelligent, precision charging.
Type UPS (Uninterruptible Power Supply)
Output Voltage 230 VAC
Power Rating 2300VA
Input Voltage 100 - 240V AC

Reviews

Be the first to submit a review

Trustpilot