APC BVX1200LI-GR Easy UPS uninterruptible power supply (UPS) Line-Interactive 1

MPN
BVX1200LI-GR
Brand
APC
UPC-12
731304404606
Order Code
70-4976
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £108.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Battery backup and surge protection<br>Outlets provide abundant runtime for network gateway equipment and other critical low-power devices, allowing for hours of internet access during a power outage.<br><br>Battery and surge protected outlets<br>Back up and protect your hardware and data during power outages, surges and spikes.<br><br>Safety-agency approved<br>Ensures the product has been tested and approved to work safely with the connected service provider equipment and within the specified environment.<br><br>Boost Automatic Voltage Regulation (AVR)<br>Preserves battery life and maximizes runtime by correcting low voltages without discharging the battery.<br><br>Cold-start capable<br>Provides temporary battery power when the utility power is out.<br><br>Sleek design<br>Slim, modern design can be upright, flat, or wall-mounted to comfortably fit any electronics set-up and complement home décor.<br><br>Transformer-block spaced outlets<br>Protect equipment with input transformer blocks without blocking access to other receptacles.<br><br>LED Indicators<br>Provide easy-to-read status of the unit and utility power conditions.<br><br>Audible alarms<br>Provides notification of changing utility power and UPS power conditions.<br><br>Advanced Safety Features<br>Safeguard your Home UPS from overloads, excessive mains voltages, short circuits, installation mishaps and battery damage due to low voltage situations.<br><br>Battery failure notification<br>Provides early-warning fault analysis on batteries enabling timely preventive maintenance<br><br>Intelligent battery management<br>Maximizes battery performance, life, and reliability through intelligent, precision charging.
Type UPS (Uninterruptible Power Supply)
Output Voltage 230 VAC
Power Rating 1200VA
Input Voltage 100 - 240V AC

Reviews

Be the first to submit a review

Trustpilot