APC BVS240XDPDR APC BVS240XDPDR 24V DC UPS – 240Watt, 24V, 10A, DIN-Rail

MPN
BVS240XDPDR
Brand
APC
EAN-13
8592978442774
Order Code
72-1578
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £113.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

BVS24XDPDR 24V DC UPS – 24Watt, 24V, 1A, DIN-Rail mounting, Power Module without battery

Protect
your investment and prevent data loss with the new 24Watt 24V DC DIN-rail mounted industrial UPS from Schneider Electric, which provides reliable surge protection and battery backup during power failures in an industrial environment.

This Schneider Electric Industrial UPS enables machine builders and system integrators to:
efficiently manage their automation equipment in the event of a power failure.

Separate battery
The BVS24XDPDR power module is equipped with DC input/output terminals to support PLCs and HMIs, and must be equipped with a minimum of 1 and a maximum of 4 XB5XPDR runtime batteries. This allows for up to one hour of bridging time during power failures under full load. See runtime table for more details. The Industrial DC DIN Rail UPS comes with relay contactors that enable remote management of connected equipment and monitoring of the UPS.

Why consider Schneider Electric Industrial UPS?
-Minimize downtime and protect investments
-Helps reduce machine maintenance by enabling safe shutdown of equipment during a power failure and eliminating the need to reset automation machines.
-Gain better control over your industrial infrastructure with remote monitoring and management via relay contactors, external battery backup and LED indicators.

Key features
-24 DC input
Connect the right AC/DC or DC/DC power supply for your application.

-24 DC output
Designed to support industrial equipment such as PLCs, HMIs, industrial PCs that require a 24V DC power supply.

-Relay contactors
Shutdown and manage connected equipment via potential dry contacts.

-Expandable battery capacity
Extend runtime up to 4 batteries (XB5XPDR).

-On/Off button
Remotely turn the UPS on or off when needed.

-2-year warranty
Peace of mind with a 2-year warranty.

-LED indicators
Check the UPS status using LEDs that change from green to red when an event occurs.

Reviews

Be the first to submit a review

Trustpilot