APC BV500I-MSX APC BV500I-MSX uninterruptible power supply (UPS)

MPN
BV500I-MSX
Brand
APC
EAN-13
731304344063
Order Code
72-3961
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Easy UPS provides power protection for unstable power conditions, ensuring consistent and reliable connectivity at the most critical moments.

Automatic Voltage Regulation (AVR)
Automatically steps up low voltage and steps down high voltage to levels that are suitable for your equipment.

Wall-mount holes
Allow flexibility for setup in tight locations and mounting on wall or other surfaces.

Safety-agency approved
Ensures the product has been tested and approved to work safely with the connected service provider equipment and within the specified environment.

Boost Automatic Voltage Regulation (AVR)
Preserves battery life and maximizes runtime by correcting low voltages without discharging the battery.

Transformer-block spaced outlets
Protect equipment with input transformer blocks without blocking access to other receptacles.

Sleek design
Slim, modern design can be upright, flat, or wall-mounted to comfortably fit any electronics set-up and complement home décor.

Cold-start capable
Provides temporary battery power when the utility power is out.

Advanced Safety Features
Safeguard your Home UPS from overloads, excessive mains voltages, short circuits, installation mishaps and battery damage due to low voltage situations.

Intelligent battery management
Maximizes battery performance, life, and reliability through intelligent, precision charging.

Battery failure notification
Provides early-warning fault analysis on batteries enabling timely preventive maintenance.

Battery backup and surge protection
Outlets provide abundant runtime for network gateway equipment and other critical low-power devices, allowing for hours of internet access during a power outage.

Battery and surge protected outlets
Back up and protect your hardware and data during power outages, surges and spikes.

Audible alarms
Provides notification of changing utility power and UPS power conditions

LED Indicators
Provide easy-to-read status of the unit and utility power conditions.

Reviews

Be the first to submit a review

Trustpilot