APC BV500I-GR APC Easy-UPS BV500I-GR - 4x Schuko socket, 500VA

MPN
BV500I-GR
Brand
APC
EAN-13
731304338284
Order Code
71-7448
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Security through emergency power
An APC Easy-UPS has a built-in battery that ensures that all connected devices, such as a NAS, router, modem and media box, continue to work if the power goes out. This prevents downtime, damage to equipment, and loss of data.

Safety and convenience
In addition, this safe APC UPS protects valuable equipment against peak voltage caused, for example, by lightning strikes. Because the APC Easy-UPS BV5I-GR can also be mounted on the wall and is equipped with 4 rotated sockets (45°), this APC emergency power supply is also a suitable UPS for the meter cupboard.

Expected battery life
Load in Watts, battery life in Minutes:
1W = 1 Min.
4W = 4 Min.
8W = 18 Min.
12W = 5 Min.
18W = 3 Min.
24W = .5 Min.

Extends battery life
The AVR function extends both the expected battery life and the expected runtime by correcting both low and high voltages without discharging the battery.

Warranty extension
The factory warranty of the BV5I-GR is 2 years and you can upgrade to 5 years with the APC service pack (WBEXTWAR3YR-SP-1A).
  • Compact size acommodates installation in a variety of environments
  • AVR corrects voltage variations to provide reliable power
  • LED display provides easy-to-read status of unit and utility power conditions
  • Cold start function allows you to reboot the UPS even when utility power is unavailable

Reviews

Be the first to submit a review

Trustpilot