APC BE850G2-UK Back-UPS BE850G2-UK - 8x BS 1363 outlets 850VA, 2 USB chargers 1

MPN
BE850G2-UK
Brand
APC
UPC-12
731304347323
Order Code
70-4956
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £122.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 57 in stock

Security through emergency power
An APC Back-UPS has a built-in battery that ensures that all connected equipment, such as a PC and NAS, but also your WIFI internet (router + modem) continues to function if the power goes out. In addition, this APC emergency power supply can also automatically shut down a NAS or PC in time via the USB connection. Useful when the APC ups is almost empty. This prevents downtime, damage to equipment, and loss of data.

Safety and convenience
In addition, this safe APC Back-UPS protects valuable equipment against peaks and overvoltage caused by lightning strikes, for example. Because the APC Back-UPS BE850G2-UK is equipped with two USB chargers 2.4A (type A+C), you can also safely charge your mobile devices. The UPS can also be mounted on the wall, making this APC emergency power supply also suitable for the meter cupboard.

Insurance
Despite the high risk of lightning strikes and surges, APC has full confidence in its products and offers this APC Back-UPS:
- Equipment protection policy of 100,000 euros (https://www.apc.com/uk/en/support/equipment-protection-policy/)

Extend the lifespan
The internal battery cartridge (RBC17) can be replaced easily, safely and independently by the user. This without having to switch off the APC BE850G2-UK or connected equipment. This way you can easily and cheaply extend the lifespan of the APC Back-UPS and the connected equipment remains online.

Warranty extension
The factory warranty of the BE850G2-UK is 3 years and can be upgraded to 6 years with the APC service pack (WBEXTWAR3YR-SP-01A).

How it works
• Protection
Your home and home office devices are susceptible to power damage. The BE850G2-UK provides power protection against dangerous voltage spikes or surges, protecting your valuable device and data.

• Link
Stay connected to the critical devices you depend on, even when the power goes out. Stay online during a power outage for several hours, note that the autonomy time depends on the number of connected devices.

Where can you use a Back-UPS BE850G2-UK?

• On your desk
Give yourself the time to save documents and shut down your PC properly, manually or automatically with the free downloadable PowerChute Personal Edition software. This way you prevent the unpleasant effects of sudden power loss.

• Applications
Stay connected via the Internet to stream content, keep your smart home devices active, and use your smartphone when the power goes out.

BE850G2-UK at a glance
• 520W / 850VA
• 8 total outputs: 6x battery backup + surge, 2x surge only
• 34 minutes running time at 100 watts
• 2x USB charger 2.4A total (type A+C)
• Mute button

What's in the box
• APC Backups BE850G2-UK
• Manual

Do you need a USB type A to B cable to connect the UPS to a NAS/PC? Order it for free at www.apc.com/usbcable

Green Premium
This label represents Schneider Electric's commitment to delivering products with best-in-class environmental performance. Green Premium promises to comply with the latest regulations, transparency on environmental effects and circular and low CO2 emission products.

Green Premium:
- Stands for an energy-efficient product that helps our customers achieve their CO2 reduction goals and save energy costs at the same time. The energy efficiency of this product is at least 10% higher than the market average.

- Provides insight into the environmental effects of the product, this data is available 24/7 via the digital product environmental profile, see https://checkaproduct.se.com/

- Commits to minimal use of hazardous substances within and beyond regulatory compliance (RoHSEACh)

Reviews

Be the first to submit a review

Trustpilot