APC BE650G1 APC Back-UPS 650VA, 120V, 8 NEMA outlets (4 surge)

MPN
BE650G1
Brand
APC
EAN-13
731304285434
Order Code
72-0411
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £129.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Protect computers, wireless routers, IOT devices, and security systems with the APC Back-UPS 65VA. APC Back-UPS provide backup battery power during power outages and continuously safeguard devices from fluctuating power conditions and surges. With 8 outlets, this desktop UPS (uninterruptible power supply) provides seamless battery power to connected electronics. The 39w capacity is ideal for workstations, keeping you connected and productive during power fluctuations. This battery backup is designed to power wireless home networking devices (router and modem) for hours during utility outages so you can stay connected and productive. This computer backup offers lifetime guaranteed surge protection with a $75, equipment protection policy. The side of this 65VA UPS includes 2 keyhole sockets to easily mount the battery backup on a wall in hard to reach installations. The outlets are arranged with spaces to accommodate both average sized power plugs and transformer block power plugs. Use the included PowerChute software to configure settings and set up automatic graceful shutdown of a connected PC in the event of an extended power outage. Audible alarms provide notification of changing utility power and UPS conditions. Audible alarms can be muted. Package Contains Battery backup & surge protector, user manual

Reviews

Be the first to submit a review

Trustpilot