APC AR112SH4 APC NetShelter WX AR112SH4 - 12U, 19 inch patch cabinet, Wall

MPN
AR112SH4
Brand
APC
EAN-13
731304402695
Order Code
71-8687
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £420.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Product description
This compact lockable rack is suitable for all kinds of 19 inch IT/network equipment. With 12U internal height and two adjustable rack mount styles, you can easily mount rack-mountable devices (max 329mm deep). Due to its limited dimensions and weight (14.88KG), it is easy to mount on the wall. Because the door can be mounted both right and left opening, it fits in almost any environment.

Easy installation
This APC patch cabinet is delivered pre-assembled, making this rack easy and quick to install.

Placement
This rack can be mounted on the wall as a patch, edge or network cabinet using 4 recesses at the rear (suitable for up to max m6 bolts). However, because its door is free from the ground, this server rack can also be placed upright. This makes it suitable for many environments. Installation materials for wall mounting are not included.

Cable and accessory integration
The bottom and roof of this patch cabinet are pre-treated, see photo top, so that they can be easily adjusted and thus made suitable as a cable outlet or for installing a patch panel (AR8452).

Easy assembly
This wall-mounted server rack is designed for quick and easy assembly and all necessary materials and tools for assembly except a spirit level are included, see manual. A template for wall mounting is also included.

Multiple sizes
The assembled black NetShelter WX wall enclosures are available in three heights and two depths, 6U (AR16xxx), 9U (AR19xxx) and 12U (AR112xxx). All six can handle a maximum static load of 9.7KG.

Rackmount styles
The two rackmount styles can be mounted in six positions in the rack and at each position it is possible to fine-tune the exact position up to 23 mm, see documentation.

Safety
Mounted network equipment in the rack is safe, because the door at the front is equipped with a lock. Two keys are included.

Warranty
The standard factory warranty is five years.


Ideal for retail, healthcare, and educational facilities, this wall mount rack offers an efficient solution for deploying server and networking equipment for edge computing applications. This rack enclosure is wall mountable, ideal for areas with limited floor space, and is designed specifically for servers and network switches and patch panels. The cabinet's door is reversible and is compatible with APC's Netbotx security upgrade to provide remote access, video surveillance, and environmental monitoring (sold separately). Optional 12V fan tray can be top or bottom mounted (sold separately) Both the top and bottom feature knockouts of 1/2U mounting space for accessories. And several APC Smart-UPS models low-profile provide easy UPS integration and mounting 12U Wall mount cabinet, mounting depth range of 2.87 to 12.95 inches, 2lb weight capacity, 19 rack width, ships fully assembled, ventilated with accessory integration options, 5 year APC warranty
  • Suitable for wall mounting
  • Pre-assembled
  • 12U
  • 19inch
  • Wall cabinet
  • Lockable

Reviews

Be the first to submit a review

Trustpilot