APC AR112 APC NetShelter WX AR112, 12U, 19inch patch cabinet, Wall

MPN
AR112
Brand
APC
EAN-13
731304317289
Order Code
71-5369
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £361.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Product description
This compact lockable rack is suitable for all kinds of 19 inch IT/network equipment. With 12U internal height and 2 adjustable rack mount styles, you can easily mount rack-mountable devices (max 528mm deep). Due to its limited dimensions and weight (18.3KG), it is easy to mount on the wall. Because the door can be mounted both right and left opening, it fits in almost any environment.

Easy transport
This APC patch cabinet is delivered unassembled, making this rack easy to transport and store.

Placement
This rack can be mounted on the wall as a patch, edge or network cabinet using 4 recesses at the rear (suitable for up to max m6 bolts). However, because its door is free from the ground, this server rack can also be placed upright. This makes it suitable for many environments. Installation materials for wall mounting are not included.

Cable and accessory integration
The bottom and roof of this patch cabinet are pre-treated, see photo top, so that they can be easily adjusted and thus made suitable as a cable outlet or for installing a patch panel (AR8452).

Easy assembly
This wall-mounted server rack is designed for quick and easy assembly and all necessary materials and tools for assembly except a spirit level are included, see manual. A template for wall mounting is also included.

Multiple sizes
The unassembled black NetShelter WX wall enclosures are available in three heights, 6U (AR16), 9U (AR19) and 12U (AR112). All 3 can handle a maximum static load of 9.7KG.

Rackmount styles
The 2 rackmount styles can be mounted in 6 positions in the rack and at each position it is possible to fine-tune the exact position up to 23 mm, see documentation.

Safety
Mounted network equipment in the rack is safe, because the door at the front is equipped with a lock. 2 keys are included.

Warranty
The standard factory warranty is 5 years.


Ideal for retail, healthcare, and educational facilities, the wall rack offers an efficient solution for deploying server and networking equipment for edge computing applications. For areas with limited floor space. Designed to house your server, as well as network solutions such as network switches and patch panels. Rack hinges at the rear allowing for access to the back of the rack during installation and setup or while undergoing maintenance. The door is reversible allowing for the door to open direction desired to avoid interference with its surroundings. Optional 12V fan tray top mounted and caster kit. Several APC Smart-UPS models low-profile provide easy UPS integration and mounting. 12U Wall mount cabinet, 16.8 to 2.8 inches mounting depth, 2lb weight capacity, 19 rack width, ships unassembled, 5 year APC warranty
  • Suitable for wall mounting
  • Unassembled
  • 12U
  • 19inch
  • Wall cabinet
  • Lockable

Reviews

Be the first to submit a review

Trustpilot