APC AR106VI NetShelter 6U Low-Profile Wallmount Rack Enclosure Cabinet 230V Ser

MPN
AR106VI
Brand
APC
UPC-12
731304402015
Order Code
70-4955
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £813.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

APC By Schneider Electric 6U Wall Mount is an innovative new way to deploy server and networking equipment at the Edge The unique low-profile design enables large depth devices to be wall mounted in a compact and less intrusive form factor than traditional wall mount cabinets It can ship pre-integrated with APC Smart UPS battery backup, NetBotz Physical and Environmental Security, and EcoStruxure IT, our cloud-based remote monitoring platform to stay connected at the Edge!
  • Compact, Low-Profile Design
  • Supports latest generation edge server and
  • networking equipment up to 30” (762mm)
  • NetBotz Physical Security Options
  • High Weight Load Capacity – up to 250lb
  • (113kg)
  • Pre-Integration Capability
  • Replaceable dust filter
  • Integrated fans
  • Wall Mount or Floor Standing Configuration
  • Bracket for non-rack mounted equipment
  • Lithium Ion UPS options
  • 4-Post design for sharable rack U space
  • Detachable wall bracket for easy installation
  • UL2416 Listed
Type Server Rack

Reviews

Be the first to submit a review

Trustpilot