APC AP9625 SmartUPS/SmartUPS RT 2 Post Rail Kits

MPN
AP9625
Brand
APC
UPC-12
731304219606
Order Code
70-2460
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £202.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

This accessory solution AP9625 to tailor the Smart-UPS to meet your specific needs.
  • APC SmartUPS/SmartUPS RT 2 Post Rail Kits
  • Mounting Kits APC 2-Post Mounting Kit - Accessory solutions to tailor the Smart-UPS to meet your specific needs
  • Includes Installation guide, Mounting Hardware & Rack Mounting brackets
  • UPS - Uninterruptible Power Supplies RT TWO POST RAIL KIT
  • 1 year repair or replace warranty
Type UPS (Uninterruptible Power Supply)
Output Voltage 230 VAC
Power Rating 2300VA
Output Current N/A
Input Voltage 100 - 240V AC

Reviews

Be the first to submit a review

Trustpilot