APC AP9565 NetShelter Basic Rack PDU, 1U, 1PH, 3.7kW 230V 16A or 3.3kW 208V 16A

MPN
AP9565
Brand
APC
UPC-12
731304213055
Order Code
70-2455
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £230.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 19 in stock

Reliable rack power distribution designed to increase manageability and efficiency in the data center The output and input connections are (12)C13 Real-time remote monitoring of connected loads User-defined alarms warn IT and data center managers of potential circuit overloads to prevent accidental power loss to critical equipment.
Type PDU (Power Distribution Unit)
Output Voltage 16 A
Power Rating 3700 W
Output Current 16 A
Input Voltage 240V AC

Reviews

Be the first to submit a review

Trustpilot