APC AP8858EU3 AP8858EU3 power distribution unit (PDU) 20 AC outlet(s) 0U

MPN
AP8858EU3
Brand
APC
UPC-12
731304277033
Order Code
70-2684
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £719.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

APC Metered Rack PDUs offer resilient power distribution and actively measure, display, and log volts, amps, real power (kW) & energy (kWh). This PDU offers LCD display, real-time remote monitoring and user-defined alarms to help prevent circuit overloads that can cause accidental power loss to critical equipment. Historical reporting enables users to meter customer power usage, optimize energy use as well as plan for capacity . This zeroU PDU can operate at up to 60 degrees Celsius and can be accessed, configured, and managed remotely via EcoStruxure IT, Web, SNMP and Command Line Interface. Power is supplied to the PDU at 220-240 volts via IEC 309 2P + E plug with a 3m (10 ft) cord while power comes out at 230 volts through (18) C13 and (2) C19 locking outlets. It integrates with EcoStruxure IT, and daisy-chaining is supported to monitoring up to 4 PDUs from 1 IP address as well as a local USB port for easy local firmware updates As a Green Premium product, this unit comes with a verified product environment profile, including carbon footprint, scope 3 emissions and end of life instructions.
Type PDU (Power Distribution Unit)
Output Voltage 230 VAC
Power Rating 2300VA
Output Current 16 A
Input Voltage 100 - 240V AC

Reviews

Be the first to submit a review

Trustpilot