APC AP8853 AP8853 power distribution unit (PDU) 42 AC outlet(s) 0U Black

MPN
AP8853
Brand
APC
UPC-12
731304277019
Order Code
70-2682
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £894.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

APC Metered Rack Power Distribution Units (PDUs) provide active metering to enable energy optimization and circuit protection. The output and input connections are (36) C13 & (6) C19, and the cable length is 3m. User-defined alarm thresholds mitigate risk with real-time local and remote alerts to warn of potential circuit overloads. Metered Rack PDUs provide power utilization data to allow Data Center Managers to make informed decisions on load balancing and right sizing IT environments to lower total cost of ownership. Metered Rack PDUs include real power monitoring, a temperature/humidity sensor port, locking IEC receptacles, and ultra low profile circuit breakers. Users can access and configure Metered Rack PDUs through secure Web, SNMP, or Telnet Interfaces which are complimented by APC Centralized Management platforms using InfraStruxure Central, Operations, Capacity, and Energy Efficiency.
Type PDU (Power Distribution Unit)
Output Voltage 230 VAC
Power Rating 2300VA
Output Current 16 A
Input Voltage 100 - 240V AC

Reviews

Be the first to submit a review

Trustpilot