APC AP8659 Rack PDU 2G, Metered by Outlet with Switching, ZeroU, 20A/208V, 16A/

MPN
AP8659
Brand
APC
UPC-12
731304299509
Order Code
70-2705
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1620.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 14 in stock

APC Metered by Outlet with Switching Rack Power Distribution Units (PDUs) enable advanced, user-customizable power control and individual outlet power metering Remote outlet level controls allow power on/off functionality for power recycling to reboot locked-up equipment and to avoid unauthorized use of individual outlets Power sequencing delays allow users to define the order in which to power up or down attached equipment Avoid circuit overload during power recovery and extend uptime of critical equipment by prioritizing the load shedding Current metering provides real-time remote monitoring of connected loads Switched Rack PDUs include real power monitoring, a temperature/humidity sensor port, and locking IEC receptacles User-defined alarms warn of potential circuit overloads before critical IT failures occur Users can access, configure, and control Switched rack PDUs through secure Web, SNMP, or Telnet Interfaces and is complimented by APC Centralized Management platforms using InfraStruxure Central, Capacity Manager and Change Manager
Type PDU (Power Distribution Unit)
Output Voltage 16 A
Output Current 20A
Input Voltage 240V AC

Reviews

Be the first to submit a review

Trustpilot