APC AP7822B AP7822B power distribution unit (PDU) 16 AC outlet(s) 2U Black

MPN
AP7822B
Brand
APC
UPC-12
731304331520
Order Code
70-2751
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £942.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 16 in stock

APC Metered Rack PDUs offer resilient power distribution and actively measure, display, and log amperage to support real-time monitoring and historical reporting. This PDU remote monitoring and user-defined alarms to help prevent circuit overloads that can cause accidental power loss to critical equipment. The historical reporting enables users to optimize energy use and plan for capacity with confidence. This PDU can operate at up to 60 degrees Celsius and can be accessed, configured, and managed remotely via EcoStruxure IT, Web, SNMP and Command Line Interface. Power is supplied to the PDU at 200-230 volts via IEC 309 plug with a 3.6m (11 ft) cord while power comes out at 230 volts through (36) IEC 320 C13 and (6) IEC 320 C19 outlets. As a Green Premium product, this unit comes with a verified product environment profile, including carbon footprint, scope 3 emissions and end of life instructions.
Type PDU (Power Distribution Unit)
Output Voltage 230 VAC
Power Rating 2300VA
Output Current 16 A
Input Voltage 100 - 240V AC

Reviews

Be the first to submit a review

Trustpilot