APC AP6009A APC RACK PDU, BASIC, VERTICAL, 220-240V, 32A, (20) C13, (6) C19

MPN
AP6009A
Brand
APC
EAN-13
731304327783
Order Code
71-5325
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £586.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Wide range of input and output connections
Product family includes a variety of input and output connections to distribute 12V, 28V, or 23V power to multiple outlets. Having a variety of inputs and outputs allow users to adapt to varying power requirements. APC offers units that bring up to 14.4kW using a single branch whip.

Single input power source
Supply power from one branch whip to multiple pieces of equipment, conveniently powering rack-mount equipment. Saves time and money during installation by using one branch whip and standard connections.

Rack-Mountable
Includes horizontal, vertical, and toolless-mount varieties. Puts power where it is needed most - in the racks near the equipment.

Low Cost Power Distribution
Provides a number of outlets to bring power to rack equipment at an affordable price.

Reviews

Be the first to submit a review

Trustpilot