APC AP4422A APC Netshelter Rack Automatic Transfer Switch, 1U, 16A, 230V, 2

MPN
AP4422A
Brand
APC
EAN-13
731304432432
Order Code
72-9263
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1246.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

APC NetShelter Rack Automatic Transfer Switch (ATS) AP4422A is the Fifth-Generation range of high availability switches offering greater control of your IT equipment from Cloud to Edge. With Industry leading reliability, agility, and manageability the APC NetShelter Rack ATS provides redundant power to single-corded equipment loads in the IT rack. AP4422A is single phase 1U Rack ATS with 16A rated current, 23V rated voltage and 384VA load capacity. It comes with 2 IEC 39 inlet and 1 IEC 39 outlet sockets. This has been upgraded with APC NMC3 and various technical advancements for network port sharing, environmental monitoring and enhanced security. It has 2-years of standard warranty and 5-years of extended warranty for peace of mind and use for years to come. Users can access and configure Rack ATS through secure Web UI, SNMP, CLI and are fully compatible with EcoStruxure IT.
  • Seamless switching with transfer time <1ms
  • Minimized downtime disruption with Field-replaceable NMC
  • Monitor temperature and humidity efficiently
  • Dual input power cords to enhance uptime for critcal loads
  • Connect and manage up to 32 Rack ATSs from one IP address

Reviews

Be the first to submit a review

Trustpilot