Apache APKHT SHORT GREY 34 Grey Rip-Stop Holster Shorts Waist 34in

MPN
APKHT SHORT GREY 34
Brand
Apache
EAN-13
5055338420605
Order Code
95-0902
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Apache Rip-Stop Holster Shorts offer a functional option on warmer days. They are made from a lightweight Rip-Stop polycotton with Cordura holster pockets and a low rise comfort fit waist. Other features include: two rear hook & loop pockets, a side cargo pocket (left leg), large phone pocket (right leg), tunnel belt loop and YKK zip.

They are available in waist sizes 30 to 42 inch.

Material Weight: 255g.
Material Composition: 65% Polyester, 35% Cotton.

1 x Pair of Apache Grey Rip-Stop Holster Shorts Waist 34in


Type Shorts
Colour Grey
Size 34in

Reviews

Be the first to submit a review

Trustpilot