APA 510265 Protector film Universal Truck bed edge paint protection

Order Code:

13-6562

Brand: APA MPN: 510265 EAN-13: 4025487102654
Qty Unit Price (Ex VAT)
1+ £9.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

APA, 510265, is a highly durable protector film designed for universality in truck bed edge applications, offering optimal paint protection against physical wear and environmental factors. This product, also known by its alternate description 1525029, features advanced nanotechnology that lends outstanding resistance to abrasives, UV exposure, and moisture, ensuring long-term endurance in demanding environments. The protector film is engineered for easy installation over vehicle surfaces to prevent damage from loading and unloading, making it particularly valuable in industries where trucks frequently transport heavy or abrasive materials, such as construction and logistics.
Type Truck bed edge protection film
Colour Transparent
Content 1
Dimensions (L x W) 195 cm x 20 cm
Length 195cm
Width 20cm

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot