APA 31050 Mini Warning triangle 45x48 cm Breakdown Essential

MPN
31050
Brand
APA
EAN-13
4006132310501
Order Code
13-6559
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.90 £6.71
10+ £6.27
50+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 13/10/2026

APA 31050 Mini Warning Triangle 31050, is a vital breakdown essential designed to ensure safety and visibility. This product, alternatively described as 1225366 - APA 31050, measures 45 cm by 48 cm, making it compact yet effective in providing an early warning signal for motorists. Constructed from durable materials to withstand various weather conditions, this triangle is engineered to fold easily for storage while maintaining rigidity when deployed. It is commonly utilised in automotive breakdown scenarios to alert oncoming traffic, ensuring both user safety and compliance with road safety regulations. Its reflective surfaces are crucial for visibility during night-time or low-light conditions, making it an essential component for engineers and technicians handling vehicle maintenance and roadside assistance.
Type Warning triangle
Colour Signal red
Content 1
Dimensions (W x H) 45 cm x 48 cm
Height 48cm
Product Type Warning triangle
Size Mini
Width 45cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot