APA 29104 Crimp Connector Set Insulated Terminals for Cable Connection

MPN
29104
Brand
APA
EAN-13
4006132291046
Order Code
08-4703
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The APA 29104 Crimp Connector Set, manufactured by APA, comprises various crimp connectors, blade terminals, and ferrules, catering to wire sizes from 0.25 mm² to 6.6 mm². This versatile set is designed to ensure secure cable connections, particularly in automotive applications. It is ideal for providing reliable connectivity in electrical circuits within cars.
Type Crimp connector set
max. cross section 6.6mm²
Min. cross section 0.25mm²
Misc Attribute Set 180 tlg.

Reviews

Be the first to submit a review

Trustpilot