APA 29101 Grease Gun Compact One-Hand Ergonomic Grip 400g Capacity

MPN
29101
Brand
APA
EAN-13
4006132291015
Order Code
08-4700
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.39 £19.03
10+ £18.13
50+ £18.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The APA 29101 grease gun is manufactured by APA. This mechanical tool features durable construction for reliable lubrication tasks. It is typically used in automotive and industrial applications for smooth operation of machinery.
Type Grease Gun
Height 60mm
Length 360mm
Operating Pressure 400bar
Operation type mechanical
Width 120mm

Reviews

Be the first to submit a review

Trustpilot