APA 23452 Wall pad set Universal Car Bodywork Paint Door Edge Protectors

MPN
23452
Brand
APA
EAN-13
4006132234524
Order Code
13-6553
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £6.26 £5.72
10+ £5.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

APA, 23452 is known as the Wall Pad Set Universal Car Bodywork Paint Door Edge Protectors, alternatively described as 2886348. This product is designed to provide effective protection for car door edges and bodywork during painting and finishing processes. Manufactured with high-durability materials, it guards against accidental scratches and minor impacts that occur in workshop environments. Commonly utilised in automotive repair and finishing applications, these protectors ensure that painted surfaces remain unblemished during handling and assembly, maintaining the integrity of the vehicle's exterior. With its universal fit, it is compatible with a wide range of car models, catering to diverse engineering needs within the automotive industry.
Type Wall pad set
Colour Black-yellow
Content 1
Dimensions (L x W x H) 500 x 70 x 30 mm
Height 30mm
Length 500mm
Width 70mm

Reviews

Be the first to submit a review

Trustpilot