APA 23448 Wall pad set Car Bodywork Paint & Door Edge Protectors

MPN
23448
Brand
APA
EAN-13
4006132234487
Order Code
13-6549
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 95 availableBack-order availability date - 27/11/2026

APA 23448 Wall Pad Set, 1970243, is specifically designed to safeguard car bodywork and door edges against scratches and minor impacts. This set is constructed from durable, high-resilience materials that absorb shocks, providing an effective barrier between the vehicle and potential sources of damage. Ideal for use in garage environments, these wall pads adhere securely to various surfaces and offer protection for vehicles frequently entering and exiting confined spaces. The APA 23448 not only prolongs the aesthetics and structural integrity of automotive components but also enhances the safety of parking manoeuvres in tight quarters. Engineered with both functionality and longevity in mind, this product is an essential addition to facilities focusing on vehicle maintenance and bodywork preservation.
Type Wall pad set
Content 1
Dimensions (L x W x H) 2 m x 20 cm x 0.4 cm
Height 0.4cm
Length 2m
Width 20cm

Reviews

Be the first to submit a review

Trustpilot