APA 21029 Floor Jack 2T 135-335mm Safety Valve Steering Rollers

MPN
21029
Brand
APA
EAN-13
4017681210297
Order Code
08-4698
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £39.93 £34.50
10+ £33.29
50+ £33.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The APA Floor Jack 2 T is manufactured by APA and features a working height range from 135 to 335 mm. This floor jack, with a capacity of 2 tonnes, is ideal for lifting vehicles in garages or workshops. It is designed for users seeking reliable lifting solutions within a compact and versatile design.
Type Floor Jack
Load Capacity 2tonne
Colour Red
Dimensions (L x W x H) 460 x 210 x 150 mm
Height 150mm
Length 460mm
Operating height (max.) 335mm
Weight 8.7kg
Width 210mm
Working Height (min.) 135mm

Reviews

Be the first to submit a review

Trustpilot