APA 21016 Oil filter key for efficient and precise oil change tasks

MPN
21016
Brand
APA
EAN-13
4006132210160
Order Code
13-6546
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.27 £4.48
10+ £4.22
50+ £4.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

APA 21016 Oil Filter Key, 3220750, is designed for efficient and precise oil change tasks in various mechanical and automotive applications. This oil filter key is engineered to provide a secure grip and enhanced leverage, ensuring a reliable and swift removal and installation of oil filters. Its robust construction supports durability and prolonged use under demanding conditions, while its compatibility with a broad range of filter sizes enhances its versatility in engineering environments. Commonly utilised in automotive workshops and industrial maintenance settings, the APA 21016 facilitates optimal performance in routine servicing tasks, aligning with stringent mechanical standards.
Type Oil filter strap wrench
Material Metal
Capacity N/A
Clamping Range 60 to 105mm
Content 1
Dimensions (L x W x H) 200 x 55 x 25 mm
Height 25mm
Length 200mm
Weight 145g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot