Apa 20073 Vario Brush Shampoo Sticks 12 Pieces 45X5X5mm Sponges Brushes Cloths

MPN
20073
Brand
APA
EAN-13
9002058606280
Order Code
13-6543
Country of Origin
Slovak Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

APA 20073 Vario Brush Shampoo Sticks consist of 12 pieces, each measuring 45 x 5 x 5 mm. Classified under wipes, cloths, and sponges, these cleaning tools are engineered to offer precision in scrubbing and maintenance tasks. The compact and uniform design of the shampoo sticks allows for efficient cleaning, making them suitable for applications where intricate or detailed cleansing is required, such as in automotive, aerospace, or electronics assembly. Constructed to maintain their structural integrity under use, the sticks are designed for environments that necessitate controlled application of cleaning agents to surfaces with varying textures and complexities. These tools are pivotal in settings that demand meticulous surface treatment or preparation, ensuring thorough cleanliness and material preservation without residue.
Content 12
Dimensions (L x W x H) 45 x 5 x 5 mm
Height 5mm
Length 45mm
Product Type Shampoo sticks
Range of uses For washing brush
Width 5mm

Reviews

Be the first to submit a review

Trustpilot