Apa 19700 Chamois Leather Cloth 38X38X0.2Cm Sponges Brushes Cloths

MPN
19700
Brand
APA
EAN-13
4006132197003
Order Code
13-6541
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 68 availableBack-order availability date - 04/12/2026

APA 19700 is a high-quality chamois leather cloth, identified by the manufacturer's part number 1225330, designed for various applications requiring efficient moisture absorption and gentle cleaning. This single-piece chamois leather, measuring 38 x 38 x 0.2 cm, is crafted from genuine leather, providing a soft texture that is ideal for use on sensitive surfaces. Primarily utilised in automotive maintenance, this chamois cloth is well-suited for polishing and drying vehicles without leaving streaks or scratches. Moreover, it finds use in laboratory settings and precision equipment cleaning, where delicate handling is essential to maintain the integrity of surfaces. With its durable and flexible composition, the APA 19700 chamois offers engineers and technicians a reliable solution for tasks necessitating meticulous attention to detail.
Type Made of the finest New Zealand sheep leather
Content 1
Dimensions (L x W x H) 38 x 38 x 0.2 cm
Height 0.2cm
Length 38cm
Product Type Chamois leather
Width 38cm

Reviews

Be the first to submit a review

Trustpilot