APA 16703 Quick-connect eyelet Car Battery Charger Accessories

Order Code:

13-6539

Brand: APA MPN: 16703 EAN-13: 4006132167037

Discontinued


The APA 16703, 1926898 - APA 16703, is specifically designed for optimal performance in battery charging systems. This quick-connect eyelet accessory is engineered to facilitate efficient and secure connections in automotive battery charging applications. Its robust construction ensures reliable connectivity and lifelong durability in various environmental conditions. Engineers typically utilise this accessory in the design and maintenance of automotive electrical systems, where swift and reliable charging connections are crucial. The APA 16703 is an essential component for ensuring consistent and efficient battery performance in vehicles.
Type Quick-connect eyelet
Cable Length 0.50m
Content 1
Dimensions (L x W x H) 50 mm x 2 cm x 2 cm
Height 2cm
Length 50mm
Product Type Quick-connect eyelet
Weight 0.065kg
Width 2cm

Trustpilot