APA 13449 LED Work light rechargeable 1.8W 160lm Monochrome Magnet Light

MPN
13449
Brand
APA
EAN-13
4017681134494
Order Code
13-6536
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 05/08/2026

APA 13449 is a monochrome LED work light characterised by its rechargeable design and a power output of 1.8 watts, producing a luminous flux of 160 lumens. This device, also referred to as an inspection camera, is equipped with a magnetic base, allowing it to be easily attached to metallic surfaces for stable illumination, making it particularly useful in environments such as workshops, garages, and under-vehicle inspections. The LED technology ensures efficient energy consumption and a long operational life, while the portable and rechargeable nature provides flexibility in various engineering and inspection tasks, facilitating detailed examination and maintenance activities in technically demanding settings.
Type LED (monochrome)
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 200mAh
Colour Black/red
Dimensions (L x W x H) 50 x 40 x 10 mm
Height 10mm
LEDs 9
Length 50mm
Luminous Flux 160lm
Operating Voltage Built-in rechargeable battery
Power 1.8W
Power Supply Type rechargeable
Product Type Work light
Technology Li-ion
Weight 52g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot