Anybus AWB3003 Wireless Bridge Kit Ethernet/Wi-Fi/Bluetooth 9-30 V DC

MPN
AWB3003
Brand
Anybus
EAN-13
4053199958511
Order Code
08-4689
Country of Origin
Sweden
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £988.06 £882.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Anybus AWB3003 Wireless Cable Kit, manufactured by Anybus, serves as an interface converter supporting Ethernet, Wi-Fi, and Bluetooth connectivity. It operates within a voltage range of 9 V DC to 30 V DC. Commonly used in industrial automation, it facilitates seamless network communication and integration across various protocols.
Dim (W x H) 93 mm x 68 mm
Height 68mm
Maximum Operating Temperature 65°C
Minimum Operating Temperature -30°C
Operating Temperature -30 up to 65°C
Plastic free packaging Plastic-free packaging
Type Wireless cable kit
Width 93mm

Reviews

Be the first to submit a review

Trustpilot