Anybus AWB3000 Wireless Bridge II: Bluetooth/Wi-Fi 400m Range IP65

Order Code:

08-4688

Brand: Anybus MPN: AWB3000 EAN-13: 4053199511815
Qty Unit Price (Inc VAT)
1+ £626.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Anybus AWB3000 Wireless Bridge II is a versatile interface converter manufactured by Anybus. It supports Bluetooth, Wi-Fi, and Ethernet connections, operating on a power supply range between 9 V DC and 30 V DC. Typically used for bridging network segments, it is ideal for industrial environments requiring reliable wireless communication solutions.
Dim (W x H) 66 mm x 36.2 mm
Height 36.2mm
Max. operating temperature 65°C
Min. operating temperature -30°C
Misc Attribute Wireless Bridge II
Operating Temperature -30 up to 65 °C
Plastic free packaging Plastic-free packaging
Type Wireless bridge
Width 66mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot