Anybus ABC4017 Data Gateway Modbus-TCP/Profinet 24V DC Industrial Ethernet

MPN
ABC4017
Brand
Anybus
EAN-13
2050008479894
Order Code
08-4681
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £777.04 £660.49
10+ £633.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Anybus ABC4017 Data Gateway by Anybus serves as an interface converter that enables communication between Modbus-TCP and Profinet systems. Designed for industrial Ethernet applications, it operates on a 24 V DC power supply. It is ideal for integrating and converting data across diverse industrial networks.
Current Consumption 160mA
Dim (W x H) 27 mm x 144 mm
Height 144mm
Max. Current Consumption 400mA
Maximum Operating Temperature 70°C
Minimum Operating Temperature -25°C
Misc Attribute HMS Industrial
Operating Temperature -25 up to 70°C
Plastic free packaging Plastic-free packaging
Type Data gateway
Width 27mm

Reviews

Be the first to submit a review

Trustpilot