Anybus ABC3213 Gateway Modbus-TCP Profinet 24V DC 1pc Interface Module

MPN
ABC3213
Brand
Anybus
EAN-13
2050010567879
Order Code
13-6534
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £842.09 £715.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

HMS Industrial Networks Anybus ABC3213 is a modular gateway designed to bridge Modbus-TCP and Profinet networks effectively. This product, also known under alternate description 3206844 - Anybus ABC3213, operates reliably at 24V DC and grants seamless integration between industrial networks, facilitating communication across differing protocols. Engineered for robust performance, the ABC3213 module is indispensable in automation applications, enabling devices within manufacturing systems or industrial processes to communicate and exchange data effectively. The module's capability in integrating diverse network architectures ensures it is a critical component in system design and management for engineers focusing on efficiency and interoperability.
Current Consumption 90mA
Dimensions (W x H) 144 mm x 27 mm
Height 27mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -25°C
Operating Temperature -25 up to 70°C
Product Type Data gateway
Type ABC3213
Width 144mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot