Anybus AB7702 Gateway Modbus RS-232/RS-485 12/24V DC Ethernet Connectivity

Anybus AB7702 Gateway Modbus RS-232/RS-485 12/24V DC Ethernet Connectivity

MPN
AB7702
Brand
Anybus
EAN-13
4016139001135
Order Code
11-2994
Country of Origin
Sweden

Discontinued


The Anybus AB7702 Gateway, manufactured by Anybus, is an interface converter supporting LAN, Modbus, RS-232, and RS-485 connections. It operates on 12 V to 24 V DC and is typically used for integrating different industrial network protocols. This product serves applications requiring seamless communication between various control systems and devices.
Dimensions (W x H) 86 mm x 70 mm
Height 70mm
Maximum Temperature 65°C
Min. temperature -40°C
Operating Temperature -40 up to 65°C
Type Gateway
Width 86mm

Trustpilot