Anybus AB7319 Communicator Gateway CAN/Modbus-TCP USB Ethernet 24V DC

MPN
AB7319
Brand
Anybus
EAN-13
2050006509449
Order Code
08-4659
Country of Origin
Sweden
  • Quickly find another product in this range by Misc Attribute:

    CAN/Modbus-RTU CAN/Modbus-TCP CAN/Profibus CAN/Profinet-IO CAN/Profinet-IRT
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £599.56 £595.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Anybus AB7319 by Anybus is a versatile interface converter designed for integrating CAN bus and Modbus-TCP networks. It features Sub-D9 galvanic isolation and Ethernet connection, ensuring reliable communication and protection. Common applications include industrial automation systems requiring robust data transmission between different network types.
Dim (W x H) 75 mm x 25 mm
Height 25mm
Max. Current Consumption 150mA
Maximum Operating Temperature +55°C
Minimum Operating Temperature -25°C
Misc Attribute CAN/Modbus-TCP
Operating Temperature -25 up to +55°C
Operating Voltage 24V DC
Plastic free packaging Plastic-free packaging
Type CAN bus
Width 75mm

Reviews

Be the first to submit a review

Trustpilot