Anybus AB7316 Communicator CAN/Modbus-RTU Converter 24V Sub-D9 USB

MPN
AB7316
Brand
Anybus
EAN-13
4064161287478
Order Code
08-4657
Country of Origin
Sweden
  • Quickly find another product in this range by Misc Attribute:

    CAN/Modbus-RTU CAN/Modbus-TCP CAN/Profibus CAN/Profinet-IO CAN/Profinet-IRT
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £614.30 £610.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Anybus manufactures the AB7316 gateway, which provides CAN/Modbus-RTU interface conversion with features like USB connectivity and Sub-D9 galvanic isolation, powered by a 24 V DC supply. This device acts as a bridge between CAN bus systems and Modbus-RTU networks, facilitating seamless communication and data exchange. It is typically used in industrial automation environments for integrating diverse network protocols.
Dim (W x H) 75 mm x 25 mm
Height 25mm
Max. Current Consumption 150mA
Maximum Operating Temperature +55°C
Minimum Operating Temperature -25°C
Misc Attribute CAN/Modbus-RTU
Operating Temperature -25 up to +55°C
Operating Voltage 24V DC
Plastic free packaging Plastic-free packaging
Type CAN bus
Width 75mm

Reviews

Be the first to submit a review

Trustpilot