Anvil AV-HHLED Helping Hands LED Magnifying Lamp

MPN
AV-HHLED
Brand
Anvil
EAN-13
5053556000920
Order Code
85-5926
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock108 due on 28/10/2026


This Anvil Helping Hands assembly aid incorporates a magnifier with LED illumination and a stand for a lightweight soldering iron. It is invaluable for intricate hobbies including jewellery and electronics, where several small parts need to be held in place during assembly or soldering and you need a third or fourth helping hand to hold all the pieces.

It can be configured with either one or two crocodile clamps which are fully adjustable by means of ball-joints that are held firmly by wing-nuts. The magnifier is mounted on a flexible goose-neck shaft allowing it to be positioned at any height and angle. A smaller high power lens is built into the main lens for a close-up view of intricate work.

The soldering iron holder can be rotated or removed if required, when working on larger or awkwardly shaped workpieces.


  • Main lens diameter 65mm
  • Main lens power 3.5x
  • Inset magnifier diameter 17mm
  • Inset magnifier power 12x
  • 2 bright white LEDs
  • Switch on lens surround
  • Takes 3x AAA batteries
  • Weighted base for stability
  • Batteries are stored in the base and add to stability
  • Height approx. 180mm dependent on angle of lens
  • Base size (max.) 100 x 65mm
  • Weight approx. 340g
Type Helping hands
For Use With Universal
Size 180 x 100 x 65mm
Weight d base for stability

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot