Anvil AV-A48WK Adjustable Analogue 48W Solder Station Kit

MPN
AV-A48WK
Brand
Anvil
Order Code
85-5914

Discontinued


This no-nonsense, low-cost soldering station is ideally suited to applications where durability, physical size and budget are the main concerns. The included 48W iron is ideal for both traditional and lead-free solders. A range of replacement tips is available to keep your iron in top condition.

The station is supplied in a kit that includes a selection of commonly required soldering tools.


  • Adjustable temperature from 150 to 450°C
  • Kit includes:
  • 48W mains powered soldering station with iron
  • Tip cleaning sponge
  • Integral soldering iron holder
  • Helping hand assembly aid with magnifier
  • Desoldering pump
  • Lead-free solder wire (10g)
  • Solder aid kit (brush and scraper)
  • Two soldering tips
  • Click here for a range of suitable soldering tips

The soldering iron may give off non-hazardous fumes for approximately 30 minutes on first use.
Analogue / Digital Analogue
Power Output 48W
Iron Model(s) 88-203B
Iron Voltage 220 to 240V
Number of Outputs 1
Temperature Max 450°C
Temperature Min 150°C

Trustpilot