Antistat Work Station Kits - Blue Mat Size 600 x 1200mm

Antistat Brand: Antistat

Comprehensive, easy to install basic ESD safe workstation kits. The kits provide the workspace environment needed to build and service static-sensitive items such as PCs, laptops, tablets, PCBs, computer parts, medical equipment and audio devices.

  • Kits include:
  • 1x Earth bonding plug* with 3x 10mm studs
  • 1x ESD mat, 600 x 1200mm with 10mm stud in each corner
  • 1x ESD protected area vinyl sign
  • 1x 10mm adjustable hypo-allergenic fabric wrist strap
  • 1x 10mm coiled Earth lead
  • 1x 10mm straight lead
  • 1x instruction leaflet
  • Features:
  • Reflection-breaking surface reduces glare to improve operator comfort
  • Prevents sliding of delicate components due to excellent friction coefficient
  • Heat resistant: does not melt or burn coming into contact with hot metal parts or soldering debris
  • Suitable for loose-laying: does not require fixing with adhesive
  • Good resistance to scratches
  • Flexible and comfortable in use
  • *Available with either a UK or a Euro Earth bonding plug
Description Image Product Buy Pricing (Ex VAT) Type Length Width Thickness Colour
Antistat 069-0012 Work Station Kit - Blue UK Version Mat Size 600 x 1200mm
Antistat 069-0012 Work Station Kit - Blue UK Version Mat Size 600 x 1200mm
Extended range
Order code: 87-9838
MPN: 069-0012

Order in multiples of 2


Available to back orderBack order, lead time 4 months
2+ £61.66
Price per unit Ex VAT
ESD work station 1200mm 600mm 0.6mm Blue
Antistat 069-0010 Work Station Kit - Blue European Version Mat Size 600 x 1200mm
Antistat 069-0010 Work Station Kit - Blue European Version Mat Size 600 x 1200mm
Extended range
Order code: 87-9840
MPN: 069-0010

Order in multiples of 2


Available to back orderBack order, lead time 4 months
2+ £61.66
Price per unit Ex VAT
ESD work station 1200mm 600mm 0.6mm Blue

Trustpilot