Antistat ESD Polyurethane PU Palm White Nylon Gloves

Antistat Brand: Antistat

These white, lightweight, Static Dissipative Gloves with PU coated Palms are an ideal anti static glove for electronics and component handling.

The polyurethane coating on palm and fingers help to prevent product contamination as well as offering excellent grip and ESD protection. Meanwhile, the uncoated back of the glove provides ventilation, helping to perspiration and clamminess.

  • Dissipative gloves
  • Elastic, breathable and dust-free
  • Material: 100% pure nylon (280 denier with 13 gauge) with polyurethane palm coating
  • White liner and white palm coating
  • Suitable for handling ESD sensitive products or components
  • Help to prevent scratches on enclosures or equipment during handling
  • Breathable material makes the glove suitable for use in warm lab environments
  • Surface resistivity: 1×106-8Ω/cm
  • Available in four sizes: Small, Medium, Large and Extra Large
  • Colour-coded cuffs denote sizing: white is small, green is medium, grey is large, yellow is extra large

Please note that these gloves are not washable.

Description Image Product Buy Pricing (Ex VAT) Size Colour Type Material Quantity
Antistat 109-0003-P ESD PU Palm Nylon White Glove - Small
Antistat 109-0003-P ESD PU Palm Nylon White Glove - Small
Standard range
Order code: 87-9886
MPN: 109-0003-P

Despatched same day - 17 in stockFurther 6 despatched in 5 working days
1+ £2.95
Price per unit Ex VAT
S ESD gloves Polyurethane One Pair
Antistat 109-0004-P ESD PU Palm Nylon White Glove -Medium
Antistat 109-0004-P ESD PU Palm Nylon White Glove -Medium
Standard range
Order code: 87-9888
MPN: 109-0004-P

Out of stockStd lead time 4 months
1+ £2.95
Price per unit Ex VAT
M ESD gloves Polyurethane One Pair
Antistat 109-0005-P ESD PU Palm Nylon White Glove - Large
Antistat 109-0005-P ESD PU Palm Nylon White Glove - Large
Extended range
Order code: 87-9890
MPN: 109-0005-P

Order in multiples of 250


Available to back orderBack order, lead time 4 months
250+ £3.23
Price per unit Ex VAT
L White ESD gloves Polyurethane One Pair
Antistat 109-0006-P ESD PU Palm Nylon White Glove - XL
Antistat 109-0006-P ESD PU Palm Nylon White Glove - XL
Standard range
Order code: 87-9892
MPN: 109-0006-P

Order in multiples of 250


Available to back orderBack-order availability date - 05/11/2026
250+ £2.76
Price per unit Ex VAT
XL White ESD gloves Polyurethane One Pair

Trustpilot