Antistat ESD Carbon PU Tip Gloves

Antistat Brand: Antistat

These ESD knitted gloves from Antistat have a dissipative carbon filament and polyurethane (PU) coating on the fingertip sections, making them ideal for handling electronic parts. These gloves are available in a range of sizes.

  • Natural light grey carbon liner with white coated fingertips
  • Made from 80% Nylon and 20% Carbon (knitted with 13 Gauge); Polyurethane Finger tip coating
  • Surface resistivity: 1x10^6-8Ω/cm
  • Supplied in pairs
Description Image Product Buy Pricing (Ex VAT) Size Type Material Quantity Colour
Antistat 109-0909 ESD Carbon PU Tip Glove - Small - Pair
Antistat 109-0909 ESD Carbon PU Tip Glove - Small - Pair
Standard range
Order code: 87-9450
MPN: 109-0909

Despatched within 5 working days - 31 in stock
1+ £2.23
Price per unit Ex VAT
S ESD gloves Polyurethane One Pair Grey
Antistat 109-0910 ESD Carbon PU Tip Glove - Medium - Pair
Antistat 109-0910 ESD Carbon PU Tip Glove - Medium - Pair
Standard range
Order code: 87-9452
MPN: 109-0910

Despatched same day - 198 in stockAdditional quantity lead time 10 weeks
1+ £2.53
Price per unit Ex VAT
M ESD gloves Polyurethane One Pair Grey
Antistat 109-0911 ESD Carbon PU Tip Glove - Large - Pair
Antistat 109-0911 ESD Carbon PU Tip Glove - Large - Pair
Standard range
Order code: 87-9454
MPN: 109-0911

Despatched same day - 107 in stockFurther 998 despatched in 5 working days
1+ £2.23
Price per unit Ex VAT
L ESD gloves Polyurethane One Pair Grey
Antistat 109-0912 ESD Carbon PU Tip Glove - x Large - Pair
Antistat 109-0912 ESD Carbon PU Tip Glove - x Large - Pair
Standard range
Order code: 87-9456
MPN: 109-0912

Despatched within 5 working days - 190 in stock
1+ £2.23
Price per unit Ex VAT
XL ESD gloves Polyurethane One Pair Grey

Trustpilot