Antistat 612-0010 Bin liner holder 75 l Silver Stainless steel 350x800 mm

Order Code:

13-6531

Brand: Antistat MPN: 612-0010
  • Country of Origin: China
  • View All

Discontinued


Antistat 612-0010, 3456231, is a bin liner holder with a capacity of 75 litres, constructed from high-quality silver stainless steel, and designed to precise dimensions of 350x800 mm. This product offers robust durability and corrosion resistance, making it suitable for environments where static control and cleanliness are crucial, such as in electronics manufacturing and laboratory settings. Engineered for reliability, the Antistat 612-0010 facilitates the secure containment of waste in high-precision applications, ensuring compliance with stringent industry standards for static-sensitive work areas.
Type Bin liner holder
Capacity 75L
Dimensions (Ø x H) 350 mm x 800 mm
Colour Silver
Content 1
Depth 400mm
Diameter 350mm
Height 800mm
Material Stainless steel
Material (details) Stainless steel 304
Volume 75l
Width 490mm

Trustpilot